
Single-pole, normally open solid-state relay featuring AC/DC output. Operates with a DC input voltage range and provides a maximum output current of 0.55A at up to 60V AC/DC. Designed for surface-mount technology with a 4-pin DIP package. Offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY412EHAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY412EHAX technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY412EHAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.