
The Panasonic PhotoMOS AQY414EHAX is a solid state relay with a maximum output voltage of 400V and a maximum output current of 120mA. It has a maximum input current of 50mA and an on-state resistance of 35 ohms. The relay is packaged in a surface mount package and is available in quantities of 1000. It is compliant with RoHS regulations and has a throw configuration of SPST. The relay is suitable for use in applications with an input type of DC and an isolation voltage of up to 5kV.
Sign in to ask questions about the Panasonic AQY414EHAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY414EHAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY414EHAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
