Panasonic AQY474A technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY474A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
