
High-performance solid-state relay featuring a single element for AC and DC output applications. Operates reliably across a wide temperature range from -40°C to 85°C. Accepts DC input signals from 1.5V and provides DC output switching up to 4A at 48V. Encased in a 4-pin SIL package for efficient integration.
Sign in to ask questions about the Panasonic AQZ102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ102 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQZ102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.