
The AQZ102DJ is a solid state relay from Panasonic with a SIL package and through hole mount. It operates over a temperature range of -40°C to 85°C and has an isolation voltage of 2.5kV. The relay can handle a maximum input voltage of 30V and a maximum output current of 3.6A, with a maximum output voltage of 60V.
Sign in to ask questions about the Panasonic AQZ102DJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ102DJ technical specifications.
| Package/Case | SIL |
| Input Current | 6.5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 3.6A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ102DJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
