
The AQZ102J is a solid state relay with an AC/DC output voltage of up to 60V and a maximum output current of 4A. It has a SIL package and is mounted through a hole. The operating temperature range is -40°C to 85°C. The relay has an isolation voltage of 2.5kV and a maximum input current of 50mA.
Sign in to ask questions about the Panasonic AQZ102J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ102J technical specifications.
| Package/Case | SIL |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 4A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ102J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
