Solid State Relay 50mA 1.5V DC-IN 2.6A 80V DC-OUT 4-Pin SIL
Checking distributor stock and pricing after the page loads.
Panasonic AQZ105J technical specifications.
| Package/Case | SIL |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 2.6A |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |