
Single-pole, single-throw solid-state relay featuring a 4-pin SIL package. Operates with a DC input voltage range from 1.5V, controlling AC or DC output loads up to 3A at 48V. This component offers a wide operating temperature range, from -40°C to 85°C, with a single output element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQZ202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ202 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQZ202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.