
Solid State Relay 6.5mA 30V DC-IN 2.7A 60V AC/DC-OUT 4-Pin SIL Carton
Checking distributor stock and pricing after the page loads.
Panasonic AQZ202DJ technical specifications.
| Package/Case | SIL |
| Input Current | 6.5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.7A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 2.7A |
| Radiation Hardening | No |
| RoHS | Compliant |
