
Solid State Relay 50mA 1.5V DC-IN 3A 48V AC/DC-OUT 4-Pin SIL
Checking distributor stock and pricing after the page loads.
Panasonic AQZ202J technical specifications.
| Package/Case | SIL |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 3A |
| Radiation Hardening | No |
| RoHS | Compliant |
