Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQZ202V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ202V technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 3A |
| Mount | Through Hole |
| On-State Resistance | 180mR |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ202V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
