
Relay SSR 6.5mA 30V DC-IN 1.8A 100V AC/DC-OUT 4-Pin SIL
Checking distributor stock and pricing after the page loads.
Panasonic AQZ205DJ technical specifications.
| Package/Case | SIL |
| Input Type | DC |
| Max Input Voltage | 30V |
| Max Output Current | 1.8A |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| RoHS | Compliant |