Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQZ205J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ205J technical specifications.
| Package/Case | SIL |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| Output Current | 2A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ205J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
