
The AQZ207J is a solid state relay with a SIL package and through hole mount, suitable for use in applications with an operating temperature range of -40°C to 85°C. It can handle a maximum input current of 50mA and a maximum input voltage of 1.5V. The relay has a maximum output current of 1A and a maximum output voltage of 200V. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQZ207J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ207J technical specifications.
| Package/Case | SIL |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| Output Current | 1A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ207J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
