Solid State Relay 30mA 1.5V DC-IN 1A 320V AC/DC-OUT 4-Pin SIL Carton
Checking distributor stock and pricing after the page loads.
Panasonic AQZ264J technical specifications.
| Package/Case | SIL |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 1A |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| RoHS | Compliant |