
DPDT RF relay featuring a 3VDC coil with 140mW power consumption and 46.7mA coil current. This surface mount component offers a 1A contact rating at 30VDC, operating up to 1GHz with 3W RF input power. Key specifications include 50 Ohm impedance, 0.3dB insertion loss, and 1.2 VSWR. Designed for general RF applications, it operates between -40°C and 85°C with a 4ms operate and release time.
Panasonic ARA200A03 technical specifications.
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
