
This surface mount relay features a non-latching coil with a resistance of 64.3 ohms and a voltage of 3V DC. It has a contact current rating of 1A and is made with gold and silver materials. The relay operates at a frequency of 1GHz and has an impedance of 50 ohms with an insertion loss of 0.3dB. It is lead-free and compliant with RoHS regulations. The relay is available in a package quantity of 500 and is packaged on a tape and reel.
Panasonic ARA200A03X technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A03X to view detailed technical specifications.
No datasheet is available for this part.
