
RF Relay, DPDT, 2 Form C configuration, featuring a 5VDC coil voltage and 28.1mA coil current for 140mW power consumption. This non-latching relay offers a 1A contact current rating and 30VDC contact voltage rating, with a 1GHz frequency capability and 3W RF input power. Designed for surface mount applications with straight terminations, it boasts a 1.2 VSWR and 0.3dB insertion loss, operating between -40°C and 85°C.
Panasonic ARA200A05 technical specifications.
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
