
DPDT RF relay featuring a 1.5VDC coil with 93.8mA current and 140mW power consumption. This non-latching, momentary relay offers a 1A contact rating at 30VDC and operates up to 1GHz with 3W RF input power. Designed for surface mount applications with straight terminations, it exhibits 0.3dB insertion loss and 1.2 VSWR. Operating within a -40°C to 85°C temperature range, this RoHS compliant component provides 4ms operate and release times.
Panasonic ARA200A1H technical specifications.
| Coil Current | 93.8mA |
| Coil Power | 140mW |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | RF |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
