
DPDT RF Relay, 2 Form C, featuring a 24VDC coil with 200mW power consumption and 8.3mA coil current. This surface mount component offers a 1A contact rating at 30VDC, operating up to 1GHz with 3W RF input. Key specifications include 50 Ohm impedance, 0.3dB insertion loss, and 1.2 VSWR. It operates within a -40°C to 85°C temperature range and is RoHS compliant.
Panasonic ARA200A24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
