
DPDT signal relay featuring a 48VDC coil voltage and 7.68kΩ coil resistance, drawing 6.3mA coil current for 300mW power consumption. This surface mount relay offers a 1A contact current rating with gold/silver contact material, suitable for high-frequency applications up to 1GHz with 50Ω impedance and 1.2 VSWR. It boasts a 0.3dB insertion loss, 4ms operate/release times, and operates within a -40°C to 85°C temperature range. The component is lead-free, RoHS compliant, and terminates with gull wing leads.
Panasonic ARA200A48 technical specifications.
| Coil Current | 6.3mA |
| Coil Power | 300mW |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
