
RF Relay, DPDT, 2 Form C configuration, featuring a 1A contact current rating and 30VDC contact voltage rating. Operates at frequencies up to 1000MHz with a 50-ohm impedance and 1.2 VSWR. Coil specifications include 4.5VDC, 31mA, and 140mW power consumption. Surface mountable with gull wing termination, this relay offers 4ms operate and release times and is RoHS compliant.
Panasonic ARA200A4H technical specifications.
| Coil Current | 31mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
