
High-frequency signal relay featuring DPDT contact configuration and a 4.5VDC coil voltage. Rated for 1A contact current and 30VDC maximum voltage, this surface mount relay offers 50 Ohm impedance and 1.2 VSWR at 1GHz, with a low 0.3dB insertion loss. It operates with a 31mA coil current and 140mW power consumption, exhibiting 4ms operate and release times. Constructed with gold and silver contact material, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Panasonic ARA200A4HZ technical specifications.
| Coil Current | 31mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A4HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
