
RF Relay, DPDT, 2 Form C, latching single coil, 12VDC coil voltage, 5.8mA coil current, 70mW coil power, 1A contact current rating, 30VDC contact voltage rating, 1GHz frequency, 3W RF input power, 50 Ohm impedance, 0.3dB insertion loss, 1.2 VSWR, surface mount with gull wing termination. Operates between -40°C and 85°C with 4ms operate and release times. RoHS compliant.
Panasonic ARA210A12 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 5.8mA |
| Coil Power | 70mW |
| Coil Resistance | 2.057kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA210A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
