
DPDT RF relay featuring a 1A contact rating and 30VDC maximum contact voltage. Operates at frequencies up to 1GHz with 50 Ohm impedance and 1.2 VSWR. This latching, single-coil relay requires 4.5VDC and draws 15.6mA (70mW) coil current. Surface mount design with straight terminations, offering 4ms operate and release times. RoHS compliant and suitable for operation between -40°C and 85°C.
Panasonic ARA210A4H technical specifications.
| Coil Current | 15.6mA |
| Coil Power | 70mW |
| Coil Resistance | 289.3R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | RF |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA210A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
