
DPDT RF relay featuring a 6VDC latching dual coil, consuming 140mW with a 23.3mA coil current and 257 Ohm coil resistance. Offers a 1A contact rating at 30VDC, suitable for frequencies up to 1GHz with 50 Ohm impedance. Achieves 0.3dB insertion loss and 1.2 VSWR, with a 3W RF input power handling. Surface mountable with straight terminations, operating between -40°C and 85°C.
Panasonic ARA220A06 technical specifications.
| Coil Current | 23.3mA |
| Coil Power | 140mW |
| Coil Resistance | 257R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | ARA |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ARA220A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
