
DPDT signal relay featuring a 9VDC coil with 579 Ohm resistance and 15.5mA current draw. Offers 1A contact current rating with gold/silver contact material, suitable for high-frequency applications up to 1GHz with 50 Ohm impedance and 0.3dB insertion loss. Surface mountable with a compact 14.7x11.5x5.9mm footprint, operating from -40°C to 85°C. Lead-free and RoHS compliant, this relay is designed for reliable switching performance.
Panasonic ARA220A09 technical specifications.
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | SMD/SMT |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA220A09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.