
RF Relay, DPDT, 2 Form C, latching dual coil design. Features 1A contact current rating, 30VDC contact voltage rating, and 1GHz frequency capability with 50 Ohm impedance. Offers 0.3dB insertion loss and 1.2 VSWR. Operates with a 12VDC coil voltage, 11.7mA coil current, and 140mW coil power. Surface mount termination with gull wing leads, suitable for -40°C to 85°C operating temperatures. RoHS compliant.
Panasonic ARA220A12 technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA220A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
