
Surface mount RF relay featuring DPDT (2 Form C) configuration with a 1A contact current rating and 30VDC contact voltage rating. Operates at frequencies up to 1GHz with a 50 Ohm impedance and 0.3dB insertion loss. This latching relay utilizes a 24VDC coil with 200mW power consumption and 8.3mA coil current. Designed for surface mounting with gull wing termination, it offers a 1.2 VSWR and operates within a -40°C to 85°C temperature range.
Panasonic ARA220A24 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA220A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
