High-performance RF relay featuring a DPDT (2 Form C) configuration for versatile switching. This latching relay operates with a 4.5VDC coil voltage, drawing 31mA and consuming 140mW. It handles a 1A contact current rating at up to 30VDC and is designed for frequencies up to 1000MHz (1GHz) with a 50 Ohm impedance. Surface mountable with gull wing termination, this RoHS compliant component offers a 0.3dB insertion loss and 1.2 VSWR.
Panasonic ARA220A4H technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 31mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA220A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
