
DPDT signal relay featuring a 4.5VDC dual-coil latching mechanism. Offers a 1A contact current rating with gold/silver contact material, suitable for high-frequency applications up to 1GHz with 50 Ohm impedance and 0.3dB insertion loss. Operates within a -40°C to 85°C temperature range, with 4ms operate and release times. Surface mountable with gull wing termination, packaged on tape and reel.
Panasonic ARA220A4HZ technical specifications.
| Coil Current | 31mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | ARA |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ARA220A4HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
