Panasonic ARD10012Q technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD10012Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
