
RF Coaxial Relay, SPDT, Latched, 0.04A (Coil), 24VDC (Coil), 970mW (Coil), 0.1A (Contact), 30VDC (Contact), 18000MHz, 120W (RF Input), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
Sign in to ask questions about the Panasonic ARD10024Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARD10024Q technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD10024Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
