
This Panasonic ARD15105C is a 5V 18GHz SPDT RF relay with gold contact material and 50R impedance. It operates within a temperature range of -55°C to 85°C and features a quick connect termination. The relay has a screw mount and a 3.5mm terminal pitch. It is compliant with RoHS regulations and is available in a bulk packaging.
Sign in to ask questions about the Panasonic ARD15105C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARD15105C technical specifications.
| Coil Voltage (DC) | 5V |
| Contact Material | Gold |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARD |
| Terminal Pitch | 3.5mm |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD15105C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
