
This 12V RF relay has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a 50R impedance and an insertion loss of 0.5dB. The relay is RoHS compliant and has a VSWR of 1.5. It is available in a bulk packaging with 10 units per package and has a terminal pitch of 3.5mm. The relay is lead free and has a throw configuration of SPDT.
Sign in to ask questions about the Panasonic ARD15112Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARD15112Q technical specifications.
| Coil Voltage (DC) | 12V |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD15112Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
