
This 24V 18GHz SPDT RF relay module features a 50R impedance and 0.5dB insertion loss. It operates within a temperature range of -55°C to 85°C and is available in a module package with a 3.5mm terminal pitch. The relay is mounted via screw and is packaged in bulk quantities of 10. It is compliant with ROHS regulations.
Sign in to ask questions about the Panasonic ARD15124Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARD15124Q technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD15124Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
