RF Coaxial Relay, SPDT, Latched, 0.128A (Coil), 12VDC (Coil), 1540mW (Coil), 0.1A (Contact), 30VDC (Contact), 18000MHz, 120W (RF Input), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
Sign in to ask questions about the Panasonic ARD20012Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARD20012Q technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Manufacturer Series | ARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ARD20012Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.