The ARD25105Q is a 2-position RF relay from Panasonic with a coil voltage of 5V and a maximum operating frequency of 18GHz. It has an impedance of 50R and an insertion loss of 0.5dB. The relay is designed for screw mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Panasonic ARD25105Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARD25105Q technical specifications.
| Coil Voltage (DC) | 5V |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 5.08mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD25105Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
