RF Coaxial Relay, SP6T, Failsafe, 0.07A (Coil), 12VDC (Coil), 840mW (Coil), 0.1A (Contact), 30VDC (Contact), 13000MHz, 120W (RF Input), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
Panasonic ARD30012Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | ARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ARD30012Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.