
SPDT RF coaxial relay, panel mount, operating at up to 26.5 GHz with 120W RF input power. Features a 12VDC coil, 840mW coil power, and 206 Ohm coil resistance. Contact rating of 0.1A at 30VDC, with gold metal contact material. Insertion loss is 0.8dB, VSWR is 1.7, and impedance is 50 Ohms. Operating temperature range from -55°C to 85°C.
Panasonic ARD50012 technical specifications.
| Package/Case | Module |
| Coil Power | 840mW |
| Coil Resistance | 206R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Depth | 39mm |
| Frequency | 26.5GHz |
| Height | 13.2mm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Screw |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Switching Voltage | 30V |
| Terminal Pitch | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD50012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
