
The ARD50024 is a 24V RF relay module with a frequency range of 26.5GHz and an impedance of 50R. It features a gold contact material and a screw mount. The module has a throw configuration of SPDT and a VSWR of 1.7. It is lead free and RoHS compliant, packaged in bulk with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ARD50024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Frequency | 26.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Frequency | 26.5GHz |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD50024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
