
The ARD52024 is a 24V RF relay module with a frequency range of 26.5GHz and an impedance of 50 ohms. It features a gold contact material and a screw mount. The module is lead free and RoHS compliant, with a VSWR of 1.7 and an insertion loss of 0.8dB. It is available in a 10-pack bulk packaging and has a package quantity of 10.
Panasonic ARD52024 technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Frequency | 26.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Frequency | 26.5GHz |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD52024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
