
The ARD55112 is a 12V RF relay module with a 50R impedance and a maximum frequency of 26.5GHz. It features a gold contact material and a screw mount. The module is packaged in a bulk quantity of 10 and is compliant with RoHS regulations. It has a throw configuration of SPDT and a VSWR of 1.7. The relay module is designed for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ARD55112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Frequency | 26.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Frequency | 26.5GHz |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD55112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
