
This 24V RF relay module features a 50 ohm impedance and operates at a maximum frequency of 26.5 GHz. It has a gold contact material and is lead-free compliant. The module is packaged in a bulk quantity of 10 units and has a terminal pitch of 3.5 mm. It is designed for screw mounting and has a throw configuration of SPDT.
Panasonic ARD55124 technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Frequency | 26.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Frequency | 26.5GHz |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD55124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
