
The ARD55124Q is a 24V RF relay module with a frequency range of 26.5GHz and an impedance of 50 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The relay is RoHS compliant and features a screw mount with a terminal pitch of 3.5mm. It has a throw configuration of SPDT and a VSWR of 1.7.
Sign in to ask questions about the Panasonic ARD55124Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARD55124Q technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Frequency | 26.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD55124Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
