
The ARD70012 is a 12V SPDT RF relay from Panasonic, operating at frequencies up to 6GHz with an impedance of 50R. It features a gold contact material and is designed for screw mount applications. The relay has a maximum operating temperature range of -55°C to 85°C and is packaged in bulk quantities.
Sign in to ask questions about the Panasonic ARD70012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARD70012 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Frequency | 6GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARD |
| Throw Configuration | SPDT |
| VSWR | 1.25 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ARD70012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
