
High-performance RF relay featuring a 1 Form C, SPDT configuration for signal switching up to 2.6 GHz. This through-hole mount component offers a 0.5A contact current rating and 30VDC contact voltage rating, with a 10W RF input power handling capability. Coil specifications include 3VDC, 66.7mA, and 200mW power consumption, with a non-latching coil type. Designed for reliable operation between -40°C and 70°C, it boasts a 50-ohm impedance and 0.7dB insertion loss.
Panasonic ARE1003 technical specifications.
| Package/Case | 200 |
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
