
SPDT RF relay featuring a 6VDC coil with 33.3mA current and 200mW power consumption. Contact ratings include 0.5A switching current and 30VDC maximum voltage, with gold contact material. Operates at frequencies up to 2.6GHz with 50 Ohm impedance, 10W RF input power, and 1.7 VSWR. Through-hole mounting with PC pin termination, this RoHS compliant component offers 10ms operate and 5ms release times.
Panasonic ARE1006 technical specifications.
| Package/Case | 200 |
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
