
SPDT RF relay featuring a 9VDC coil voltage and 200mW coil power, designed for high-frequency applications up to 2.6GHz with a 10W RF input power rating and 50-ohm impedance. This through-hole mounted component offers a 0.5A contact current rating, 30VDC contact voltage rating, and gold contact material for reliable switching. With a 10ms operate time and 5ms release time, it provides efficient signal routing. Operating within a -40°C to 70°C temperature range, this RoHS compliant relay is suitable for demanding electronic systems.
Panasonic ARE1009 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
