
SPDT signal relay with a 12VDC coil voltage and 16.7mA coil current, consuming 200mW. Features a 500mA contact current rating with gold contact material, suitable for frequencies up to 2.6GHz with 50 Ohm impedance and 1.7 VSWR. Operates within a -40°C to 70°C temperature range, offering 10ms operate and 5ms release times. Through-hole mounting with PC pin termination, measuring 20.2x11.2x8.9mm and weighing 5g. RoHS compliant.
Sign in to ask questions about the Panasonic ARE1012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARE1012 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Frequency | 2.6GHz |
| Height | 8.9mm |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| Weight | 5g |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
